TANTALUM SOLID CAPACITOR
Matsuo Electric 269E 1602 686 M L 720 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 11uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.