This solid tantalum capacitor has a capacitance of 15uF and a working voltage of 35VDC with a tolerance of 10%. It features an ESR of 1.4 and a leakage current of 3.8. The capacitor is designed for surface mount applications and is packaged in a 6032 case with an inward L termination style. It has a flat construction and a standard ESR type. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1.4Ohm |
| Leakage Current | 3.8uA |
| Case Code | C3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |