This 35V solid tantalum capacitor has a capacitance of 15uF with a 20% tolerance. It features an ESR of 1.4 and a leakage current of 3.8. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The capacitor is suitable for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 1.4Ohm |
| Leakage Current | 3.8uA |
| Case Code | C3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |