This 15uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed in a flat style and has an inward L termination. It is available in a surface mount package type 6032, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 1.4Ohm |
| Leakage Current | 3.8uA |
| Case Code | C3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |