This 3.3uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It has a case code of D3 and a package type of 7343. The capacitor is designed for surface mount applications and has a standard ESR type. It operates within a temperature range of -55 to 125 degrees Celsius.
Matsuo Electric 269E 5002 335 K L 720 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1.7uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.