This 3.3uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is packaged in a 7343 case and is suitable for surface mount applications.
Matsuo Electric 269E 5002 335 M P 720 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 1.7uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.