TANTALUM SOLID CAPACITOR
Matsuo Electric 269E 6301 107 K N 720 A technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 6.3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.