This 150uF tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features a standard ESR type and a construction of flat. The capacitor is designed for surface mount applications and has a case code of D3. It operates within a temperature range of -55°C to 125°C.
Matsuo Electric 269E 6301 157 M L 734 A technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 9.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.