The 269E 6301 157 M P 734 A tantalum capacitor features a capacitance of 150uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance of 1. The capacitor's leakage current is 9.5, and it is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius, and is constructed with a flat design and standard ESR type.
Matsuo Electric 269E 6301 157 M P 734 A technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 9.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.