This 68uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 10%. It features a standard ESR type and a leakage current of 4.3. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a surface mount package type 7343, suitable for operating temperatures between -55°C and 125°C.
Matsuo Electric 269E 6301 686 K R 720 technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 4.3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.