The 269E 6301 686 M L 720 is a 68uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a standard ESR type and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is suitable for use in a wide range of applications, including those requiring high capacitance values and stable voltage ratings.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 4.3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |