This 10uF tantalum capacitor has a 10VDC rating with 20% tolerance and an ESR of 1.2. It operates over a temperature range of -55°C to 125°C and is available in a surface mount 6032 package with inward L termination style. The capacitor has a flat construction and standard ESR type.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269M 1002 106 M L 720 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 1uA |
| Case Code | C3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.