This is a 15uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has an ESR of 1.2 and a leakage current of 1.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 6032 package with an inward L termination style and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269M 1002 156 K P 720 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 1.5uA |
| Case Code | C3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.