The 22uF 10VDC 20% tolerance surface mount tantalum capacitor has a capacitance of 22uF and operates within a temperature range of -55 to 125 degrees Celsius. It features a standard ESR type and a leakage current of 2.2. The capacitor is constructed with a flat construction and has an inward L termination style. It is packaged in a 7343 case code and is suitable for surface mount applications.
Matsuo Electric 269M 1002 226 M L 720 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 2.2uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.