The 33uF 10VDC Tantalum Capacitor is a solid tantalum component with a capacitance of 33uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1. The leakage current is 3.3, and it is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 7343 package type.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269M 1002 336 K L 720 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.