This 33uF tantalum capacitor has a voltage rating of 10VDC and a tolerance of 10%. It features a standard ESR type and a leakage current of 3.3. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and operates within a temperature range of -55 to 125C.
Matsuo Electric 269M 1002 336 K N 720 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.