The 33uF 10VDC 10% tantalum capacitor is a solid tantalum component with a capacitance of 33uF. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor features a standard ESR type and an inward L termination style, with a case code of D3.
Matsuo Electric 269M 1002 336 K R 720 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.