This 4.7uF tantalum capacitor has a 10VDC voltage rating with a tolerance of 10%. It features an ESR of 3 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3528 package with an inward L termination style and is designed for surface mount applications. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 269M 1002 475 K P technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.