This 15uF tantalum capacitor has a maximum operating voltage of 16VDC and a tolerance of 10%. It features a standard ESR type and a leakage current of 2.4. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a case code of D3. The operating temperature range is from -55 to 125 degrees Celsius.
Matsuo Electric 269M 1602 156 K R 720 technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 2.4uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.