The 22uF 16VDC 20% tolerance surface mount tantalum capacitor features a capacitance of 22uF and a working voltage of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1. The capacitor exhibits a leakage current of 3.5 and is constructed with a flat construction type. It is available in a 7343 package and is suitable for surface mount applications. The operating temperature range of the capacitor is from -55°C to 125°C.
Matsuo Electric 269M 1602 226 M N 720 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.