The 269M 2002 106 M N 720 from Matsuo Electric is a 10uF surface mount tantalum capacitor with a 20VDC rating and 20% tolerance. It has a standard ESR of 1 and a leakage current of 2. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in a 7343 case. It features a flat construction and inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 2uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |