The 269M 2002 156 M N 720 is a 15uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has an ESR of 1.5 and a leakage current of 3. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343 package with an inward L termination style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Matsuo Electric 269M 2002 156 M N 720 technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 3uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.