The 269M 2502 106 M L 720 is a 10uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 20%. It has an ESR of 1.5 and a leakage current of 2.5. The capacitor is available in a 7343 package, which is a surface mount type with an inward L termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Matsuo Electric 269M 2502 106 M L 720 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 2.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.