The 269M 2502 685 M P 720 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 1.7 and operates within a temperature range of -55 to 125 degrees Celsius. It is packaged in a 7343 case and is designed for surface mount applications with an inward L termination style and a flat construction. The capacitor meets standard ESR type specifications.
Matsuo Electric 269M 2502 685 M P 720 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 1.7uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.