This 15uF solid tantalum capacitor has a rated voltage of 35VDC and a tolerance of 10%. It features a standard ESR type and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for surface mount applications and has an inward L termination style. It can operate at a maximum temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 5.3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |