The 269M 3502 335 K N 720 solid tantalum capacitor has a capacitance of 3.3uF and can withstand a maximum operating temperature of 125 degrees Celsius. It is designed for surface mount applications and has a case code of D3. The capacitor has a tolerance of 10% and a maximum voltage rating of 35VDC. It is constructed with a flat construction and has a standard ESR type.
Matsuo Electric 269M 3502 335 K N 720 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1.2uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.