The 269M 3502 475 MR 720 tantalum capacitor from Matsuo Electric features a capacitance of 4.7uF and a working voltage of 35VDC with a tolerance of 20%. It has a low ESR of 1 and a leakage current of 1.6. This surface mount capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55°C to 125°C.
Matsuo Electric 269M 3502 475 MR 720 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 1.6uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.