The 269M 3502 685 K N 734 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.5. The capacitor has a leakage current of 2.4 and is constructed with a flat construction type. It is available in a surface mount package with an inward L termination style and is rated for operation between -55°C and 125°C.
Matsuo Electric 269M 3502 685 K N 734 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 2.4uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric 269M 3502 685 K N 734 to view detailed technical specifications.
No datasheet is available for this part.