The 269M 5002 155 K R 720 is a 50VDC surface mount tantalum capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has an ESR of 1.5 and a leakage current of 0.8. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C.
Matsuo Electric 269M 5002 155 K R 720 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 0.8uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.