The 269M 5002 225 K N 720 solid tantalum capacitor from Matsuo Electric features a capacitance of 2.2uF and a voltage rating of 50VDC with a tolerance of 10%. It has an ESR of 1.5 and a leakage current of 1.1. The capacitor is designed for surface mount applications and is packaged in a 7343 case. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 1.1uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |