Matsuo Electric's 281E1002227MN is a polarized tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 4.4mm in width and 7.3mm in length, with a height of 4.1mm. It is available in a 2917 package type.
Checking distributor stock and pricing after the page loads.
Matsuo Electric 281E1002227MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.4 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | E |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 281 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.