This 10uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features an ultra-low ESR type and a leakage current of 3.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of D3. The operating temperature range is from -55 to 125 degrees Celsius.
Matsuo Electric 281M 3502 106MP technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 3.5uA |
| Case Code | D3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.