Cap Film 0.001uF 200V PEN 5% (6 X 3.5 X 8.5mm) Radial 4mm (0.5%FR) 85°C
Matsuo Electric 503 N 2003 102JR technical specifications.
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 3.5 X 8.5mm |
| Terminal Pitch | 4mm |
| Failure Rate | N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.