Cap Film 0.022uF 63V PEN 5% (7.3 X 2.6 X 7mm) Radial 5mm (1%FR) 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.3 X 2.6 X 7mm |
| Terminal Pitch | 5mm |
| Failure Rate | M |
| RoHS Version | 2011/65/EU, 2015/863 |