Cap Film 0.33uF 63V PEN 10% (7.3 X 4.6 X 9.5mm) Radial 5mm (1%FR) 85°C T/R
Matsuo Electric 553 M 6302 334KR technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.3 X 4.6 X 9.5mm |
| Terminal Pitch | 5mm |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.