Fuse 1.25A 80V Miniature
Matsuo Electric JAA 2402 501NA technical specifications.
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 80V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Matsuo Electric JAA 2402 501NA to view detailed technical specifications.
No datasheet is available for this part.