The JAH 7202 322 NA52 is a 72V fast acting fuse with a current rating of 3.15A. It has a 1206 package case with solder pad termination. The fuse operates within a temperature range of -40°C to 125°C. It is designed for use in circuit protection applications.
Matsuo Electric JAH 7202 322 NA52 technical specifications.
| Current Rating | 3.15A |
| Type | Micro |
| Voltage Rating | 72V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric JAH 7202 322 NA52 to view detailed technical specifications.
No datasheet is available for this part.