Fuse Chip 0.5A 50V 2-Pin Surface Mount T/R
Matsuo Electric KAB 2402 501 NA31 010 technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 50V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matsuo Electric KAB 2402 501 NA31 010 to view detailed technical specifications.
No datasheet is available for this part.