The EBMS201209A121 is an 0805 ferrite bead with a maximum impedance of 120 and a tolerance of 25%. It has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.2. The bead is a multi-layer type and is suitable for use in high-frequency applications up to 100M test frequency. It measures 1.05mm in height, 2.2mm in length, and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |