Inductor RF Chip Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.09Ohm DCR 0402
Checking distributor stock and pricing after the page loads.
MAX Echo Technology HBLS1005-39NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |