Proximity Sensor Ultrasonic 15.2cm 2.5V to 5.5VDC 7-Pin Bag
Checking distributor stock and pricing after the page loads.
Maxbotix MB1004-000 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 50 to 300mm |
| Sensing Distance | 152mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.5 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |