The MB1004 LV-ProxSonar-EZ0 is an ultrasonic proximity sensor module with a sensing distance range of 1200mm or greater. It operates on a DC supply voltage of 2.5 to 5.5V and has a typical operating supply voltage of 3.3 or 5V. The module is classified as an IC and has a 7-pin count. It is designed to operate within a temperature range of -40 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Maxbotix MB1004 LV-ProxSonar-EZ0 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 6451.6mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.5 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |