The MB1010 LV-MaxSonar-EZ1 is an ultrasonic proximity sensor module with a sensing distance range of at least 1200mm. It operates within a DC supply voltage range of 2.5 to 5.5V and has a typical operating supply voltage of 3.3 or 5V. The module has 7 pins and is suitable for applications requiring proximity sensing capabilities.
Checking distributor stock and pricing after the page loads.
Maxbotix MB1010 LV-MaxSonar-EZ1 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 6451.6mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.5 to 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |
No datasheet is available for this part.