Proximity Sensor Ultrasonic 500cm 2.5V to 5.5VDC 7-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 5000mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.5 to 5.5V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 7 |