The MB1230 XL-MaxSonar-EZ3 is an ultrasonic proximity sensor with a sensing distance range of at least 1200mm and a maximum sensing distance of 7650mm. It operates on a DC supply voltage of 3.3 to 5V and has a minimum operating temperature of -40C and a maximum operating temperature of 65C. This module/IC classification IC is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5V |
| DC Supply Voltage | 3.3 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 3.3V |
| Pin Count | 7 |