The MB1232 I2CXL-MaxSonar-EZ3 is an ultrasonic proximity sensor with a sensing distance range of 1200mm or greater. It operates over a DC supply voltage range of 3 to 5.5V and has a typical operating supply voltage of 5V. The sensor is functional over an operating temperature range of -40 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |