The MB1261-000 is an ultrasonic proximity sensor module with a detection range of 1200mm or greater. It operates on a DC supply voltage of 3.3 to 5.5V and has a typical operating supply voltage of 5V. The module is rated for operation over a temperature range of -40 to 65 degrees Celsius. It features a 7-pin barrel body style and is suitable for use in a variety of applications.
Maxbotix MB1261-000 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 7650mm |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 3.3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Style | Barrel |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.