Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MAXBOTIX
MB1433 HRUSB-MaxSonar-EZ3
Datasheet
Maxbotix
MB1433 HRUSB-MaxSonar-EZ3
Proximity Sensor Ultrasonic 500cm
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Proximity Sensors
Inductive & Capacitive
Proximity Sensor Ultrasonic 500cm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Module/IC Classification
IC
Type
Ultrasonic
Sensing Distance Range
>=1200
mm
Sensing Distance
5000
mm
Min Operating Temperature
-40
°C
Max Operating Temperature
65
°C
Browse
Manufacturers
API
BOM
Account