Maxbotix MB1434 USB-ProxSonar-EZ3 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 3175mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Maxbotix MB1434 USB-ProxSonar-EZ3 to view detailed technical specifications.
No datasheet is available for this part.