Proximity Sensor Ultrasonic 317.5cm
Checking distributor stock and pricing after the page loads.
Maxbotix MB1444 USB-ProxSonar-EZ4 technical specifications.
| Module/IC Classification | IC |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 3175mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |